
* Images are for reference only
1.5-15P LTDK
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-15P LTDK
- JLCPCB Part #
- C5360981
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 15 15P 1x15P 350V 3A Beige Brass PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4485
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 4485
In-stock Item Pricing
Qty Unit Price
1+
$0.2138
50+
$0.1877
150+
$0.1766
900+
$0.1626
2700+
$0.1565
5400+
$0.1528
Related Products
Welcome back, may I help you?